68691-212 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 4 776
Unit Price: 2,31000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 387
Unit Price: 5,40000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 226
Unit Price: 0,77000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,07000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 763
Unit Price: 1,33000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 235
Unit Price: 0,65000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 48
Unit Price: 0,86000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 749
Unit Price: 1,17000 €
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68691-212

DigiKey Part Number
68691-212-ND
Manufacturer
Manufacturer Product Number
68691-212
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68691-212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes