68737-202 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 15 092
Unit Price: 0,33000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 279
Unit Price: 0,34000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 483
Unit Price: 0,38000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 719
Unit Price: 0,39000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 114
Unit Price: 0,46000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 6 728
Unit Price: 0,29000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 16 785
Unit Price: 0,32000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 283
Unit Price: 0,35000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 994
Unit Price: 0,37000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 49
Unit Price: 0,40000 €
Datasheet
Image for 68737-202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68737-202

DigiKey Part Number
68737-202-ND
Manufacturer
Manufacturer Product Number
68737-202
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes