75160-302-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 933
Unit Price: 1,45000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1 079
Unit Price: 0,96000 €
Datasheet

Similar


Samtec Inc.
In Stock: 113
Unit Price: 1,57000 €
Datasheet

Similar


Samtec Inc.
In Stock: 656
Unit Price: 0,72000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1 355
Unit Price: 1,62000 €
Datasheet

Similar


Samtec Inc.
In Stock: 218
Unit Price: 0,74000 €
Datasheet

Similar


Samtec Inc.
In Stock: 530
Unit Price: 1,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1 005
Unit Price: 1,57000 €
Datasheet

Similar


Samtec Inc.
In Stock: 303
Unit Price: 0,75000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,64000 €
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-302-10

DigiKey Part Number
75160-302-10-ND
Manufacturer
Manufacturer Product Number
75160-302-10
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes