Direct

76745-168-60 | |
|---|---|
DigiKey Part Number | 76745-168-60-ND |
Manufacturer | |
Manufacturer Product Number | 76745-168-60 |
Description | CONN HDR 60POS 0.100" STACK T/H |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 76745-168-60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.695" (17.650mm) | |
Length - Post (Mating) | 0.266" (6.750mm) | |
Length - Stack Height | 0.315" (8.000mm) | |
Length - Tail | 0.114" (2.900mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |


