Similar

77427-103 | |
|---|---|
DigiKey Part Number | 77427-103-ND |
Manufacturer | |
Manufacturer Product Number | 77427-103 |
Description | CONN CONTACT PIN COAX RA PCB |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin, Center | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Base Product Number |


