
91901-31111LF | |
|---|---|
DigiKey Part Number | 609-91901-31111LFTR-ND - Tape & Reel (TR) 609-91901-31111LFCT-ND - Cut Tape (CT) 609-91901-31111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91901-31111LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91901-31111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,94480 € | 23,62 € |
| 50 | 0,89980 € | 44,99 € |
| 100 | 0,85680 € | 85,68 € |
| 250 | 0,80308 € | 200,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,73978 € | 591,82 € |
| 1 600 | 0,70447 € | 1 127,15 € |
| 2 400 | 0,68460 € | 1 643,04 € |
| 4 000 | 0,66038 € | 2 641,52 € |
| 5 600 | 0,64491 € | 3 611,50 € |
| 8 000 | 0,62889 € | 5 031,12 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |






