100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B04R3J1B1AA1A01110

DigiKey Part Number
609-B04R3J1B1AA1A01110TR-ND - Tape & Reel (TR)
609-B04R3J1B1AA1A01110CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B04R3J1B1AA1A01110
Description
FLOATING BTB CONNECTOR, P=0.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
B04R3J1B1AA1A01110 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
14.9mm
Number of Positions
100
Height Above Board
0.587" (14.91mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,34000 €6,34 €
105,38500 €53,85 €
255,04760 €126,19 €
504,80660 €240,33 €
1004,57730 €457,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,35880 €871,76 €
4004,15090 €1 660,36 €
6004,03390 €2 420,34 €
1 0003,89124 €3 891,24 €
1 4003,80006 €5 320,08 €
2 0003,70576 €7 411,52 €
Manufacturers Standard Package
Unit Price without VAT:6,34000 €
Unit Price with VAT:7,67140 €