
DM537425006NCLF | |
|---|---|
DigiKey Part Number | DM537425006NCLF-ND |
Manufacturer | |
Manufacturer Product Number | DM537425006NCLF |
Description | CONN DSUB CONTACT |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket RG-178, 196 Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-178, 196 | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |

