Image for DWRP1SBQ200104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWRP1SBQ200104

DigiKey Part Number
609-DWRP1SBQ200104-ND
Manufacturer
Manufacturer Product Number
DWRP1SBQ200104
Description
DWRP1SBQ200104-SDM RA SCKT 1X2 P
Customer Reference
Detailed Description
2 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Drawer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Box
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Drawer
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.240" (6.10mm)
Number of Rows
1
Number of Columns
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Current Rating (Amps)
35A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.