Image for HM1F54FDP000H6PLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1F54FDP000H6PLF

DigiKey Part Number
HM1F54FDP000H6PLF-ND
Manufacturer
Manufacturer Product Number
HM1F54FDP000H6PLF
Description
CONN RCPT 240POS EDGE MNT
Customer Reference
Detailed Description
240 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.