
PSAS4F3130201TR | |
|---|---|
DigiKey Part Number | 609-PSAS4F3130201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSAS4F3130201TR |
Description | U.3, SAS PCIE 4.0, 68PIN, SOCKET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4F3130201TR Models |
Category | Number of Positions 68 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Features Board Guide |
Connector Style Receptacle | Contact Finish Gold |
Connector Type SAS/PCIe | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 520 | 4,05838 € | 22 402,26 € |
| Unit Price without VAT: | 4,05838 € |
|---|---|
| Unit Price with VAT: | 4,91064 € |

