
84535-101LF | |
|---|---|
cms-digikey-product-number | 2188-84535-101LFTR-ND - Tape & Reel (TR) 2188-84535-101LFCT-ND - Cut Tape (CT) 2188-MA84535101LFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 84535-101LF |
cms-description | CONN ARRAY RCPT 200POS SMD GOLD |
cms-customer-reference | |
cms-detailed-description | 200 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | 84535-101LF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 14mm | |
Height Above Board | 0.289" (7.35mm) | |
Base Product Number |











