
10163479-14340T1LF | |
|---|---|
DigiKey Part Number | 609-10163479-14340T1LFTR-ND - Tape & Reel (TR) 609-10163479-14340T1LFCT-ND - Cut Tape (CT) 609-10163479-14340T1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163479-14340T1LF |
Description | 400POS 0.635MM 3.40MM COM-HPC PL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10163479-14340T1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 400 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 € | 39,78 € |
| 10 | 33,80600 € | 338,06 € |
| 25 | 32,96480 € | 824,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 26,93194 € | 37 704,72 € |
| Unit Price without VAT: | 39,78000 € |
|---|---|
| Unit Price with VAT: | 48,13380 € |


