47388-000LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 74 344
Unit Price: 0,09000 €
Datasheet

Similar


Molex
In Stock: 27 680
Unit Price: 0,59000 €
Datasheet

Similar


Molex
In Stock: 102 413
Unit Price: 0,10000 €
Datasheet

Similar


Molex
In Stock: 38 481
Unit Price: 0,12000 €
Datasheet

Similar


Molex
In Stock: 31 585
Unit Price: 0,10000 €
Datasheet

Similar


Molex
In Stock: 3 135
Unit Price: 0,29000 €
Datasheet

Similar


Molex
In Stock: 13 248
Unit Price: 0,15000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,07012 €
Datasheet

Similar


Molex
In Stock: 13 900
Unit Price: 0,16000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 25 455
Unit Price: 0,32000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 56 193
Unit Price: 0,11000 €
Datasheet
Image for 47388-000LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47388-000LF

DigiKey Part Number
47388-000LF-ND
Manufacturer
Manufacturer Product Number
47388-000LF
Description
MAXI PV .006 SPG SN 18-20AWG
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47388-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.