
GT28TF | |
|---|---|
DigiKey Part Number | 339-GT28TF-ND |
Manufacturer | |
Manufacturer Product Number | GT28TF |
Description | MIL-5015 GT/ACA-B BAYONET CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 28 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | GT00, 01, 02, 020, 030, 070 Receptacles | |
Shell Size - Insert | 28 | |
Material | Cadmium | |
Features | Metal Chain | |
Color | Olive Drab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,24000 € | 44,24 € |
| 10 | 37,60500 € | 376,05 € |
| 25 | 35,25160 € | 881,29 € |
| 50 | 33,57020 € | 1 678,51 € |
| 100 | 31,96970 € | 3 196,97 € |
| 250 | 30,25848 € | 7 564,62 € |
| Unit Price without VAT: | 44,24000 € |
|---|---|
| Unit Price with VAT: | 53,53040 € |

