
L08-01BAAS-MR7001 | |
|---|---|
DigiKey Part Number | 1754-L08-01BAAS-MR7001-ND |
Manufacturer | |
Manufacturer Product Number | L08-01BAAS-MR7001 |
Description | LED PNL IND BLUE 3MM PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 4V PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 4V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 5,51800 € | 55,18 € |
| 100 | 4,50750 € | 450,75 € |
| 500 | 4,06730 € | 2 033,65 € |
| 1 000 | 3,92440 € | 3 924,40 € |
| 2 000 | 3,80361 € | 7 607,22 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,77250 € |

