LED Panel Indicator Blue 4V PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L08-01BAAS-PR7001

DigiKey Part Number
1754-L08-01BAAS-PR7001-ND
Manufacturer
Manufacturer Product Number
L08-01BAAS-PR7001
Description
LED PNL IND BLUE 3MM PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 4V PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
4V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.20mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,77200 €47,72 €
Unit Price without VAT:4,77200 €
Unit Price with VAT:5,77412 €