
L08-01YAAS-PR7001 | |
|---|---|
DigiKey Part Number | 1754-L08-01YAAS-PR7001-ND |
Manufacturer | |
Manufacturer Product Number | L08-01YAAS-PR7001 |
Description | LED PNL IND YELLOW 3MM PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 4V PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 4V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,77200 € | 47,72 € |
| Unit Price without VAT: | 4,77200 € |
|---|---|
| Unit Price with VAT: | 5,77412 € |

