LED Panel Indicator Yellow Clear 2V 30mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L08-01YBAS-MR7001

DigiKey Part Number
1754-L08-01YBAS-MR7001-ND
Manufacturer
Manufacturer Product Number
L08-01YBAS-MR7001
Description
LED PNL IND YELLOW CLEAR 5MM PC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 2V 30mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Colorless
Lens Transparency
Clear
Ratings
DC
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.20mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
4500mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,12000 €7,12 €
105,41400 €54,14 €
1004,41920 €441,92 €
5003,98556 €1 992,78 €
1 0003,84480 €3 844,80 €
2 0003,72582 €7 451,64 €
Manufacturers Standard Package
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,61520 €