
SSL13-D1S00-000001 | |
|---|---|
DigiKey Part Number | APC1768-ND |
Manufacturer | |
Manufacturer Product Number | SSL13-D1S00-000001 |
Description | CONN SSL JUMPER 1POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Jumper Board to Board Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | Board Guide | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 500V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |

