
JS31-12001800-22-10P | |
|---|---|
DigiKey Part Number | 1949-JS31-12001800-22-10P-ND |
Manufacturer | |
Manufacturer Product Number | JS31-12001800-22-10P |
Description | IC RF AMP GPS 12GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 12GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 12GHz ~ 18GHz | |
P1dB | 8dBm | |
Gain | 44dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 250mA | |
Test Frequency | 12GHz ~ 18GHz | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

