


M85049/52-1-22W | |
|---|---|
DigiKey Part Number | APC1377-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-22W |
Description | CONN CAB CLAMP SZ22 1 5/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 5/16-18 UNEF 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.640" ~ 0.960" (16.26mm ~ 24.38mm) | |
Diameter - Outside | 1.470" (37.34mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 5/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 10 | 12,23900 € | 122,39 € |
| 25 | 11,47200 € | 286,80 € |
| 50 | 10,92460 € | 546,23 € |
| 100 | 10,40330 € | 1 040,33 € |
| 250 | 9,75252 € | 2 438,13 € |
| 500 | 9,28752 € | 4 643,76 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,42400 € |












