
A850496911A | |
|---|---|
DigiKey Part Number | 623-A850496911A-ND |
Manufacturer | |
Manufacturer Product Number | A850496911A |
Description | CONN BACKSHELL ADPT SZ11 B BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.375" (9.52mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 10 | 11,36700 € | 113,67 € |
| 25 | 10,65440 € | 266,36 € |
| 50 | 10,14620 € | 507,31 € |
| 100 | 9,66190 € | 966,19 € |
| 250 | 9,05752 € | 2 264,38 € |
| 500 | 8,62562 € | 4 312,81 € |
| 1 000 | 8,21455 € | 8 214,55 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 16,17770 € |




