
M28840/12AJ1S1-LC | |
|---|---|
DigiKey Part Number | 623-M28840/12AJ1S1-LC-ND |
Manufacturer | |
Manufacturer Product Number | M28840/12AJ1S1-LC |
Description | CONN LC, BOX MT RECEPT, SIZE 33, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 155 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 155 | |
Grade | Military | |
Qualification | MIL-DLT-28840 | |
Shell Size - Insert | 33-1 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 307,75040 € | 7 693,76 € |
| Unit Price without VAT: | 307,75040 € |
|---|---|
| Unit Price with VAT: | 372,37798 € |

