
RSE112117 | |
|---|---|
DigiKey Part Number | 623-RSE112117-ND |
Manufacturer | |
Manufacturer Product Number | RSE112117 |
Description | CONN RELAY SOCKET 9/12 2/16 WH W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | M39029 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,46000 € | 147,46 € |
| 10 | 131,29700 € | 1 312,97 € |
| 25 | 125,36160 € | 3 134,04 € |
| 50 | 121,04700 € | 6 052,35 € |
| Unit Price without VAT: | 147,46000 € |
|---|---|
| Unit Price with VAT: | 178,42660 € |

