26 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Circular Connector Plug, Female Sockets Solder
SCE2-B-76A09-26SN-001
SCE2-B-76A09-26SN-001

SCE2-B-76A09-26SN-001

DigiKey Part Number
623-SCE2-B-76A09-26SN-001-ND
Manufacturer
Manufacturer Product Number
SCE2-B-76A09-26SN-001
Description
CONN PLUG FMALE 26POS GOLD SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
9-26
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Brass
Shell Finish
Black
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1.5A, 3A, 7.5A
Voltage Rating
400VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
-
Applications
Audio, Communication Systems, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1160,15000 €160,15 €
10136,14200 €1 361,42 €
25127,62840 €3 190,71 €
50123,57140 €6 178,57 €
Manufacturers Standard Package
Unit Price without VAT:160,15000 €
Unit Price with VAT:193,78150 €