
VG95234A14S6PNJ | |
|---|---|
DigiKey Part Number | 623-VG95234A14S6PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95234A14S6PNJ |
Description | VG95234 6C 6#15S PIN BOX RECP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc-Tin | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Cable Opening | 0.756" (19.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,93000 € | 52,93 € |
| 10 | 44,98800 € | 449,88 € |
| 25 | 42,17240 € | 1 054,31 € |
| 50 | 40,16140 € | 2 008,07 € |
| 100 | 38,24700 € | 3 824,70 € |
| Unit Price without VAT: | 52,93000 € |
|---|---|
| Unit Price with VAT: | 64,04530 € |

