
VG95328M106PWJ | |
|---|---|
DigiKey Part Number | 623-VG95328M106PWJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328M106PWJ |
Description | VG95328 6C 6#20 PIN CABLE PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | W | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | Zinc-Tin | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 € | 143,69 € |
| 10 | 122,14600 € | 1 221,46 € |
| 25 | 114,50760 € | 2 862,69 € |
| 50 | 109,74800 € | 5 487,40 € |
| Unit Price without VAT: | 143,69000 € |
|---|---|
| Unit Price with VAT: | 173,86490 € |






