
BMAX8053 | |
|---|---|
DigiKey Part Number | 3299-BMAX8053-ND |
Manufacturer | |
Manufacturer Product Number | BMAX8053 |
Description | MOLDED BASE ANTENNAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, WLAN Whip, Straight Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 836MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 13.000" (330.20mm) | |
Applications | ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,46720 € | 461,68 € |
| Unit Price without VAT: | 18,46720 € |
|---|---|
| Unit Price with VAT: | 22,34531 € |

