
PT15LV18-501A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LV18-501A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LV18-501A2020-S |
Description | TRIMMER 500 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,44760 € | 11,19 € |
| 50 | 0,42460 € | 21,23 € |
| 100 | 0,40300 € | 40,30 € |
| 250 | 0,37596 € | 93,99 € |
| 500 | 0,35658 € | 178,29 € |
| 1 000 | 0,33811 € | 338,11 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

