
PT15NV02-254A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV02-254A2020-E-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV02-254A2020-E-S |
Description | TRIMMER 250KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,54840 € | 13,71 € |
| 50 | 0,51880 € | 25,94 € |
| 100 | 0,49060 € | 49,06 € |
| 400 | 0,43855 € | 175,42 € |
| 800 | 0,41446 € | 331,57 € |
| 1 200 | 0,40095 € | 481,14 € |
| 5 200 | 0,35549 € | 1 848,55 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

