
PT15NV15-102A1010-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV15-102A1010-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV15-102A1010-S |
Description | TRIMMER 1K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT15NV15-102A1010-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,51680 € | 12,92 € |
| 50 | 0,48880 € | 24,44 € |
| 100 | 0,46230 € | 46,23 € |
| 400 | 0,41323 € | 165,29 € |
| 800 | 0,39053 € | 312,42 € |
| 1 200 | 0,37780 € | 453,36 € |
| 5 200 | 0,33498 € | 1 741,90 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

