901-9758 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 5,85800 €
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 251
Unit Price: 8,30000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,52391 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 8,09808 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 10
Unit Price: 25,05000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 36,66000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 85,28000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 46,60000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 63,27000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 57,15000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 48,27000 €
Datasheet
Image for 901-9758 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-9758

DigiKey Part Number
901-9758-ND
Manufacturer
Manufacturer Product Number
901-9758
Description
CONN SMA RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
901-9758 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.