
TLL156-B-1000-80 | |
|---|---|
DigiKey Part Number | 5333-TLL156-B-1000-80TB-ND |
Manufacturer | |
Manufacturer Product Number | TLL156-B-1000-80 |
Description | SENSOR LEVEL LIQ ANALOG 0V / 5V |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog Voltage 0V ~ 5V Output 1" BSPT, 5-Hole SAE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Rochester Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog Voltage | |
Output Configuration | 0V ~ 5V | |
Current | 15 mA | |
Switch Actuation Level | - | |
Mounting Type | 1" BSPT, 5-Hole SAE | |
Material - Housing & Prism | 316 Stainless Steel, Nylon 66 | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 9V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,96000 € | 173,96 € |
| 10 | 113,77100 € | 1 137,71 € |
| Unit Price without VAT: | 173,96000 € |
|---|---|
| Unit Price with VAT: | 210,49160 € |

