
BA02-0021-9.0M | |
|---|---|
DigiKey Part Number | 5989-BA02-0021-9.0MTB-ND |
Manufacturer | |
Manufacturer Product Number | BA02-0021-9.0M |
Description | FO-dx-mm-SC/UPC both sided |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To SC/UPC Duplex 50/125 29.5' (9.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/UPC Duplex | |
2nd Connector | SC/UPC Duplex | |
Cable Diameter | 0.16" (4.1mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 29.5' (9.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | LSZH | |
Bend Radius | 25mm | |
Color - Cable | Violet | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Return Loss | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,99000 € | 61,99 € |
| 10 | 56,35200 € | 563,52 € |
| 100 | 51,23150 € | 5 123,15 € |
| Unit Price without VAT: | 61,99000 € |
|---|---|
| Unit Price with VAT: | 75,00790 € |

