


AT06-3S-OMRDBLK | |
|---|---|
DigiKey Part Number | 889-AT06-3S-OMRDBLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-OMRDBLK |
Description | 3 POSITION OVERMOLDED PLUG, SOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-OMRDBLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,40680 € | 35,17 € |
| 50 | 1,33980 € | 66,99 € |
| 100 | 1,27570 € | 127,57 € |
| 250 | 1,19580 € | 298,95 € |
| 500 | 1,13868 € | 569,34 € |
| 1 000 | 1,08434 € | 1 084,34 € |
| 2 500 | 1,01649 € | 2 541,22 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |

