
C146 10A057 000 6 | |
|---|---|
DigiKey Part Number | C14610A0570006-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10A057 000 6 |
Description | INSERT MALE 57POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 57+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 57+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | C 16-3; heavy|mate®, C146 S | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polyphenylene Oxide (PPO) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-1 | |
Base Product Number |

