
C14610A0108101 | |
|---|---|
DigiKey Part Number | C14610A0108101-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0108101 |
Description | INSERT MALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Iron-Constantan (FE/KO) | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,49600 € | 844,96 € |
| Unit Price without VAT: | 84,49600 € |
|---|---|
| Unit Price with VAT: | 102,24016 € |


