
D38999/26ZC4SN | |
|---|---|
DigiKey Part Number | 5664-D38999/26ZC4SN-300637-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZC4SN |
Description | TV 8C 8#20 SKT PLUG ZNI |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-4 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Applications | Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,91000 € | 72,91 € |
| 10 | 68,74500 € | 687,45 € |
| 25 | 65,02680 € | 1 625,67 € |
| 50 | 60,14740 € | 3 007,37 € |
| 100 | 57,28150 € | 5 728,15 € |
| Unit Price without VAT: | 72,91000 € |
|---|---|
| Unit Price with VAT: | 88,22110 € |


