Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7029-3541

DigiKey Part Number
1678-7029-3541-ND
Manufacturer
Manufacturer Product Number
7029-3541
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.086" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1184,85000 €184,85 €
10157,14400 €1 571,44 €
25147,31880 €3 682,97 €
50143,16560 €7 158,28 €
Manufacturers Standard Package
Unit Price without VAT:184,85000 €
Unit Price with VAT:223,66850 €