
PL082Y-300-20M10 | |
|---|---|
DigiKey Part Number | 3936-PL082Y-300-20M10-ND |
Manufacturer | |
Manufacturer Product Number | PL082Y-300-20M10 |
Description | 10MM POWERLOK 2 WAY RECEPTACLE M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Category | Pitch 1.181" (30.00mm) |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Screw |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket, Power | Features IP67 |
Number of Positions 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,42000 € | 79,42 € |
| Unit Price without VAT: | 79,42000 € |
|---|---|
| Unit Price with VAT: | 96,09820 € |

