
TC-200-NM-RP | |
|---|---|
DigiKey Part Number | 1946-TC-200-NM-RP-ND |
Manufacturer | |
Manufacturer Product Number | TC-200-NM-RP |
Description | N-MALE (PLUG) CRIMP CONNECTOR, ( |
Customer Reference | |
Detailed Description | RP-N Type Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group LMR-200 |

