
2082-6525-18-30 | |
|---|---|
DigiKey Part Number | 5984-2082-6525-18-30-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6525-18-30 |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 25W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,12000 € | 733,12 € |
| 10 | 632,30400 € | 6 323,04 € |
| Unit Price without VAT: | 733,12000 € |
|---|---|
| Unit Price with VAT: | 887,07520 € |

