3082-7001-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7
Unit Price: 81,52000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 20
Unit Price: 256,09000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: 122,64000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 91,17000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 394,96000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 2
Unit Price: 103,86000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 524,40000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 311,34600 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 0,00000 €
Datasheet
New at DigiKey
Image for 3082-7001-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3082-7001-20

DigiKey Part Number
5984-3082-7001-20-ND
Manufacturer
Manufacturer Product Number
3082-7001-20
Description
ATTEN, N-M/F, 18GHZ, 2W, 20DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,60000 €176,60 €
Manufacturers Standard Package
Unit Price without VAT:176,60000 €
Unit Price with VAT:213,68600 €