RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3082-7550-18-10

DigiKey Part Number
5984-3082-7550-18-10-ND
Manufacturer
Manufacturer Product Number
3082-7550-18-10
Description
ATTENUATOR, N-M/F, 18GHZ, 50W, N
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
50W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 052,79000 €1 052,79 €
Manufacturers Standard Package
Unit Price without VAT:1 052,79000 €
Unit Price with VAT:1 273,87590 €