


BLF1046,135 | |
|---|---|
DigiKey Part Number | BLF1046,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF1046,135 |
Description | RF MOSFET LDMOS 26V SOT467C |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 300 mA 960MHz 14dB 45W SOT467C |
Datasheet | Datasheet |
Category | Current Rating (Amps) 4.5A |
Manufacturer Ampleon USA Inc. | Current - Test 300 mA |
Packaging Tape & Reel (TR) | Power - Output 45W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 960MHz | Package / Case SOT-467C |
Gain 14dB | Supplier Device Package SOT467C |
Voltage - Test 26 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD57045 | STMicroelectronics | 29 | 497-5477-ND | 87,55000 € | Similar |


