



BLP8G10S-45P | |
|---|---|
DigiKey Part Number | BLP8G10S-45P-ND |
Manufacturer | |
Manufacturer Product Number | BLP8G10S-45P |
Description | RF MOSFET LDMOS 28V 4HSOPF |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 224 mA 700MHz ~ 1GHz 20.8dB 45W 4-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 700MHz ~ 1GHz | |
Gain | 20.8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 224 mA | |
Power - Output | 45W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1223-2 | |
Supplier Device Package | 4-HSOPF | |
Base Product Number |

