LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1109-BSSU-Z

DigiKey Part Number
AS1109-BSSU-Z-ND
Manufacturer
Manufacturer Product Number
AS1109-BSSU-Z
Description
IC LED DRVR LINEAR 100MA 16QSOP
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
15V
Manufacturer
ams-OSRAM USA INC.
Current - Output / Channel
100mA
Packaging
Tube
Frequency
50MHz
Part Status
Obsolete
Applications
Signage
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Outputs
8
Supplier Device Package
16-QSOP
Voltage - Supply (Min)
3.15V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.