
AS3953B-BTWM | |
|---|---|
DigiKey Part Number | AS3953B-BTWMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3953B-BTWM |
Description | IC RFID TRANSP 13.56MHZ 10WLCSP |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 SPI 1.65V ~ 3.6V 10-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | SPI | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFBGA, WLCSP | |
Supplier Device Package | 10-WLCSP (1.59x1.25) | |
Base Product Number |

