LED Lighting Color DURIS® S 5 Blue 470nm (459nm ~ 480nm) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB PSLM31.13-DUES-23-1-100-R18

DigiKey Part Number
475-GBPSLM31.13-DUES-23-1-100-R18TR-ND - Tape & Reel (TR)
475-GBPSLM31.13-DUES-23-1-100-R18CT-ND - Cut Tape (CT)
475-GBPSLM31.13-DUES-23-1-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GB PSLM31.13-DUES-23-1-100-R18
Description
67000
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® S 5 Blue 470nm (459nm ~ 480nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
470nm (459nm ~ 480nm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
14 lm/W
Current - Max
200mA
Luminous Flux @ Current/Temperature
8.15lm (6.6lm ~ 9.7lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33200 €3,32 €
1000,23940 €23,94 €
5000,19772 €98,86 €
1 0000,18400 €184,00 €
2 0000,17234 €344,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,16091 €724,10 €
9 0000,15275 €1 374,75 €
13 5000,14857 €2 005,70 €
22 5000,14384 €3 236,40 €
31 5000,14104 €4 442,76 €
45 0000,13830 €6 223,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €